Siemens SENTRON 5SY7 Miniature Circuit Breaker, 3-Pole, 500mA, Type D, 400V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

$462.79

(exc. GST)

$509.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.79

*price indicative

RS Stock No.:
610-651
Mfr. Part No.:
5SY7305-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

500mA

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Height

90mm

Width

54mm

Standards/Approvals

IEC/EN 60947-2/UL1077, IEC/EN 60898-1

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for reliable overcurrent protection in various electrical applications. With its robust three-pole configuration, this device offers enhanced safety and operational integrity, ensuring both compliance with international standards and peace of mind for users. It features a tripping characteristic class D, making it suitable for diverse network and load conditions. The product enables efficient management of electrical circuits under high loads, particularly beneficial in industrial and infrastructural settings. Built to endure harsh environments, the circuit breaker boasts a high mechanical service life and can operate effectively at extreme temperatures, ensuring lasting performance. With additional features such as touch protection and halogen-free materials, it prioritises safety and sustainability without compromising on functionality.

Robust three-pole design ensures effective circuit protection

Tripping characteristic class D suited for various load conditions

High mechanical service life ensures long-lasting reliability

Operates in extreme ambient temperatures ranging from -40 °C to 70 °C

Touch protection feature enhances safety during operation

Halogen-free materials contribute to environmental sustainability

Suitable for infrastructure and industrial applications

Efficient current management under high load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy