Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 300mA, Type D, 400V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-546
- Mfr. Part No.:
- 5SY7414-8
- Brand:
- Siemens
Subtotal (1 unit)*
$634.17
(exc. GST)
$697.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $634.17 |
*price indicative
- RS Stock No.:
- 610-546
- Mfr. Part No.:
- 5SY7414-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 300mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide exceptional protection in various environments, ensuring safety and reliability for electrical installations. With its robust design and advanced tripping characteristics, it serves as an ideal solution for both infrastructure and industrial applications. Featuring a four-pole configuration, it accommodates a range of operational currents and voltages, maintaining performance even under demanding conditions. Constructed to meet international standards, this circuit breaker reflects cutting-edge engineering, offering a mechanical service life of up to 10,000 operating cycles. Its compact dimensions and DIN rail fastening method facilitate easy installation and integration into existing systems, making it a versatile choice for professionals.
Designed for four-pole configurations accommodating diverse setups
Complies with stringent international standards for quality assurance
Offers touch protection features for enhanced user safety
Halogen-free construction promotes environmental sustainability
Allows for the installation of supplementary devices ensuring flexibility
Features robust vibration resistance for reliability in fluctuating conditions
Compact design enables efficient use of space within electrical enclosures
Offers a wide operational temperature range suitable for various environments
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 230V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 15 kA Breaking Capacity
