Hager Arc Miniature Circuit Breaker, 16A, 3 Breaking Capacity
- RS Stock No.:
- 602-197
- Mfr. Part No.:
- ARC716F
- Brand:
- Hager
Subtotal (1 unit)*
$502.74
(exc. GST)
$553.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $502.74 |
*price indicative
- RS Stock No.:
- 602-197
- Mfr. Part No.:
- ARC716F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Breaking Capacity | 3 | |
| Series | Arc | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Breaking Capacity 3 | ||
Series Arc | ||
- COO (Country of Origin):
- FR
The Hager Hazardous Arc Detector enables the detection of dangerous electrical arcs in installations and shuts down the affected circuit before a fire can occur. When combined with circuit breaker or residual current device technology, it ensures maximum safety for both property and people. This system offers reliable protection against overcurrents, short circuits, and arc faults in residential and commercial buildings.
Magneto thermal protection
Arc protection
360° product mounting position
RoHS compliant
Related links
- Hager Arc Miniature Circuit Breaker, 25A
- Hager Arc Miniature Circuit Breaker, 20A
- Hager Arc Miniature Circuit Breaker, 32A
- Hager Arc Miniature Circuit Breaker 6A 3 kA Breaking Capacity
- Hager Arc Miniature Circuit Breaker 10A 3 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- Hager NGN Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
