Hager NGN Miniature Circuit Breaker, 3-Pole, 6 A, Type D, 400 V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 602-157
- Mfr. Part No.:
- NGN306
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$610.54
(exc. GST)
$671.59
(inc. GST)
- RS Stock No.:
- 602-157
- Mfr. Part No.:
- NGN306
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6 A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400 V ac | |
| Breaking Capacity | 10kA | |
| Series | NGN | |
| Terminal Type | Screw | |
| Width | 52.5 mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Depth | 70mm | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6 A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400 V ac | ||
Breaking Capacity 10kA | ||
Series NGN | ||
Terminal Type Screw | ||
Width 52.5 mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Depth 70mm | ||
Height 83mm | ||
- COO (Country of Origin):
- FR
The Hager Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Pollution degree 2 according to IEC 60664/IEC 60947-2
Product mounting position within 360°
Related links
- Hager NGN MCB 16A 10 Breaking Capacity
- Hager NGN MCB 32A 10 Breaking Capacity
- Hager NGN MCB 10A 10 Breaking Capacity
- Hager NGN MCB 25A 10 Breaking Capacity
- Hager NGN MCB 20A 10 Breaking Capacity
- Hager NGN MCB 6A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 1A Curve D 10 kA Breaking Capacity
- Hager NEN MCB 40A 10 Breaking Capacity

