Hager NGN Miniature Circuit Breaker, 3-Pole, 20 A, Type D, 400 V ac AC, 6 kA Breaking Capacity

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
602-160
Mfr. Part No.:
NGN320
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

20 A

Tripping Characteristics

Type D

Rated AC Voltage

400 V ac

Breaking Capacity

6kA

Series

NGN

Terminal Type

Screw

Height

83mm

Standards/Approvals

IEC 60898-1, IEC 60947-2

Depth

70mm

Width

52.5 mm

COO (Country of Origin):
PL
The Hager Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.

Aligned terminals

Screw terminal connection

RoHS compliant

Pollution degree 2 according to IEC 60664/IEC 60947-2

Product mounting position within 360°