Hager Hager HMX Circuit Breaker, 3-Pole, 10A, Type C, 415V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 599-870
- Mfr. Part No.:
- HMX310
- Brand:
- Hager
Subtotal (1 unit)*
$1,187.62
(exc. GST)
$1,306.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,187.62 |
*price indicative
- RS Stock No.:
- 599-870
- Mfr. Part No.:
- HMX310
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 50kA | |
| Range | Hager | |
| Series | HMX | |
| Terminal Type | Screw | |
| Height | 90mm | |
| Width | 80mm | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 50kA | ||
Range Hager | ||
Series HMX | ||
Terminal Type Screw | ||
Height 90mm | ||
Width 80mm | ||
Depth 70mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
- COO (Country of Origin):
- FR
The Hager Circuit Breaker is a high-performance miniature circuit breaker designed for residential, commercial, and industrial applications requiring reliable overload and short-circuit protection. With a 10A rated current and a C-type tripping characteristic, it is ideal for circuits with moderate inrush currents, such as lighting and heating systems. This breaker boasts a short-circuit breaking capacity of 50 kA at 415 V AC, ensuring robust protection even under fault conditions. It occupies 4.5 modules of DIN rail space, facilitating easy integration into standard distribution boards.
Number of electrical manoeuvres in cycles 4000
Number of mechanical manoeuvres 20000
Related links
- Hager HMX HMX Circuit Breaker 10A 415V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 32A 415V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 20A 415V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 20A 415V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 63A 415V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 50A 415V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 40A 415V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 32A 415V ac AC, 50 kA Breaking Capacity
