Hager Hager NSN Circuit Breaker, 4-Pole, 16A, Type D, 415V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

$832.62

(exc. GST)

$915.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$832.62

*price indicative

RS Stock No.:
599-725
Mfr. Part No.:
NSN416
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

4

Product Type

Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Breaking Capacity

25kA

Range

Hager

Series

NSN

Terminal Type

Screw

IP Rating

IP20

Depth

70mm

Height

83mm

Width

70mm

Standards/Approvals

IEC 60898-1, IEC 60947-2

COO (Country of Origin):
PL
The Hager Miniature circuit breakers protect and control the circuits against overloads and short circuits. They also allow to isolate circuits. The circuit breaker is a four pole (4P) electrical protection device designed for four-phase circuits to prevent overloads and short circuits. It features a 25kA breaking capacity, allowing it to safely interrupt fault currents up to 25,000 amps without being damaged. The D-16A rating indicates that the breaker will trip when the current exceeds 16 amps, with the D curve offering protection for circuits with high inrush currents, such as large motors, transformers, or industrial equipment.

IEC 60947-2 standard

RoHS compliant

Top removability for modular devices

Bottom removability for modular devices

Suitable for flush mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy