Hager Hager NRN Circuit Breaker, 3-Pole, 50A, Type C, 415V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$688.17

(exc. GST)

$756.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$688.17

*price indicative

RS Stock No.:
599-708
Mfr. Part No.:
NRN350
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Circuit Breaker

Number of Poles

3

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Breaking Capacity

15kA

Range

Hager

Series

NRN

Terminal Type

Screw

IP Rating

IP20

Width

52.5mm

Depth

70mm

Height

83mm

Standards/Approvals

IEC 60898-1, IEC 60947-2

COO (Country of Origin):
FR
The Hager Miniature circuit breakers protect and control the circuits against overloads and short circuits. They also allow to isolate circuits. The circuit breaker is a three pole (3P) electrical protection device designed to safeguard three-phase circuits from overloads and short circuits. It has a 15kA breaking capacity, meaning it can safely interrupt fault currents up to 15,000 amps without damage. The C-50A rating indicates that the breaker trips when the current exceeds 50 amps, with the C curve offering protection for circuits with moderate inrush currents, such as motors and heavy-duty equipment.

IEC 60947-2 standard

RoHS compliant

Top removability for modular devices

Bottom removability for modular devices

Suitable for flush mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy