ABB Miniature Circuit Breaker
- RS Stock No.:
- 599-508
- Distrelec Article No.:
- 302-42-356
- Mfr. Part No.:
- 2CDS271006R0165
- Brand:
- ABB
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 599-508
- Distrelec Article No.:
- 302-42-356
- Mfr. Part No.:
- 2CDS271006R0165
- Brand:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- ABB Miniature Circuit Breaker
- ABB Miniature Circuit Breaker Series Contact Block 1 NO
- ABB Miniature Circuit Breaker 20A 240V ac AC
- ABB Miniature Circuit Breaker 32A 440V ac AC
- ABB Miniature Circuit Breaker 4A 230V ac AC
- ABB Miniature Circuit Breaker 6A 240V ac AC
- ABB Miniature Circuit Breaker 25A 240V ac AC
- ABB Miniature Circuit Breaker 16A 240V ac AC