Hager NKN MCB, 4P, 25A Curve C, 400V AC, 15 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
597-904
Mfr. Part No.:
NKN425
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

4

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

15 kA

Series

NKN

COO (Country of Origin):
FR
The Hager 4-pole miniature circuit breaker (MCB) designed for electrical protection and energy distribution. It features a rated operational voltage of 400V AC and a rated current of 25A. With a short-circuit breaking capacity of 10 to 15kA, it ensures reliable protection against electrical faults.

No of modules 4
Compact modular design
IP20 protection

Related links