Hager NQN NQN Miniature Circuit Breaker, 2-Pole, 50A, Type B, 415V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$505.16

(exc. GST)

$555.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$505.16

*price indicative

RS Stock No.:
597-865
Mfr. Part No.:
NQN250
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Breaking Capacity

15kA

Range

NQN

Series

NQN

Terminal Type

Screw

IP Rating

IP20

Width

35mm

Standards/Approvals

IEC 60947-2IEC 60898-1

Depth

70mm

Height

83mm

COO (Country of Origin):
FR
The Hager Miniature circuit breaker (MCB) rated at 50 A, designed for AC applications with a rated operational voltage of 415 V. It features a B-curve tripping characteristic, making it suitable for circuits with moderate inrush currents, such as lighting and heating systems. With a high short-circuit breaking capacity of 15 kA at 415 V, this MCB ensures robust protection in residential and commercial electrical systems.

No of modules 2

Suitable for flush mounting

RoHS compliant

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy