ABB High Performance S800S Miniature Circuit Breaker, 1-Pole, 80A, Type C, 690V ac AC, 250 V DC, 50 kA Breaking Capacity
- RS Stock No.:
- 435-368
- Mfr. Part No.:
- 2CCG001226R0001
- Brand:
- ABB
Get a bulk buy discount
Add 6 more to save $74.10
View bulk pricing optionsSubtotal (1 unit)*
$287.02
(exc. GST)
$315.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $287.02 | - |
| 6 + | $274.67 | $74.10 |
*price indicative
- RS Stock No.:
- 435-368
- Mfr. Part No.:
- 2CCG001226R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | High Performance | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 88.5mm | |
| Width | 26mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range High Performance | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 88.5mm | ||
Width 26mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
ABB S800S Series MCB, 80A Current Rating , Type C Tripping Characteristics - 2CCG001226R0001
This miniature circuit breaker is an essential electrical protection device tailored for high performance. The S801P-C80, featuring a single-pole design, is DIN rail mounted, with dimensions of 27mm in width and 82.5mm in length. Its robust construction allows for an 80A current rating and impressive breaking capacities of up to 50 kA.
Features & Benefits
• Designed with Type C tripping characteristics for reliable circuit protection
• Offers a breaking capacity of 50 kA to handle fault currents efficiently
• Toggle switch reset actuator facilitates user friendly operation
• Offers a breaking capacity of 50 kA to handle fault currents efficiently
• Toggle switch reset actuator facilitates user friendly operation
Applications
• Used in industrial automation systems requiring robust circuit protection
• Ideal for commercial electrical installations needing reliable overload protection
• Suitable for backup power systems to prevent circuit overloads
• Used within control panels to enhance safety in machinery operations
• Ideal for commercial electrical installations needing reliable overload protection
• Suitable for backup power systems to prevent circuit overloads
• Used within control panels to enhance safety in machinery operations
How does the tripping characteristic impact its use in different applications?
The Type C tripping characteristic efficiently protects against overloads and short circuits by sensing higher inrush currents, making it Ideal for inductive loads such as motors and transformers.
What is the significance of the 50kA breaking capacity?
Having a 50kA breaking capacity ensures that it can safely interrupt high fault currents without risking damage to the circuit, thus providing VITAL protection and enhancing system safety.
Can this device be used in environments with extreme temperatures?
Yes, it operates reliably between -25 and +60 degrees Celsius, making it suitable for various environments, including industrial and outdoor applications where temperature fluctuations are common.
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Approvals
CCC, GOST-R, LR, DNV, RINA
Standards
EN 60898-1, IEC 60947-2 UL489
Related links
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 80A 230V 250 V dc DC, 50 kA Breaking