Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 2-Pole, 16A, Type B, 230V ac AC, 48 V dc DC, 10 kA

Subtotal (1 unit)*

$710.58

(exc. GST)

$781.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$710.58

*price indicative

RS Stock No.:
340-852
Mfr. Part No.:
A9C63216
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

Acti9 Reflex

IP Rating

IP20

Depth

77mm

Width

81mm

Height

84mm

Standards/Approvals

CEI 60529, ChinaRoHS, EN/CEI 60947-2, EU RoHS, REACH

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
ES
The Schneider Electric Reflex iC60N Integrated Control MCB ensures reliable circuit protection with a durable design. It offers mechanical durability of 50000 cycles for long-lasting performance. The MCB features a White housing and provides IP20 protection as per IEC 60529 standards.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy