Schneider Electric Acti9 SE10 Miniature Circuit Breaker, 3-Pole, 40A, Type D, 415V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 336-614
- Mfr. Part No.:
- SE10D340
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$303.25
(exc. GST)
$333.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.25 |
*price indicative
- RS Stock No.:
- 336-614
- Mfr. Part No.:
- SE10D340
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | SE10 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Width | 54mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH, EN/IEC 60898-1 | |
| Depth | 78.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series SE10 | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Height 85mm | ||
Width 54mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH, EN/IEC 60898-1 | ||
Depth 78.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Schneider Electric Miniature Circuit-Breaker (MCB) is a compact and reliable device designed for AC network protection. With thermal-magnetic trip technology and compliance with EN/IEC 60898-1 standards, it ensures safety and efficiency in distribution systems. It features a rail-mounted design and has a long-lasting durability of 20000 mechanical cycles.
D Curve type
Rated current 40 A
IP20 IP rating conforming to IEC 60529
3P Pole configuration
Related links
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 40A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 40A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 20A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 32A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 16A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 63A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 50A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 40A 240V ac AC, 10000 A Breaking Capacity
