Siemens SENTRON 5SL64 Miniature Circuit Breaker, 3-Pole, 50A, Type B, 440V ac AC, 62.5 V dc DC, 6 kA Breaking Capacity

Subtotal (1 unit)*

$420.46

(exc. GST)

$462.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.46

*price indicative

RS Stock No.:
328-302
Mfr. Part No.:
5SL6450-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

62.5V dc

Breaking Capacity

6kA

Range

SENTRON

Series

5SL64

IP Rating

IP20

Width

72mm

Depth

76mm

Height

90mm

Standards/Approvals

UKCA, EAC, RoHS, VDE, CE, CEBEC

COO (Country of Origin):
RO
The Siemens Electronic Miniature Circuit Breaker is designed for reliable short-circuit and overload protection in electrical installations. It utilizes a B-type tripping characteristics making it suitable for circuits with moderate inrush currents.

50A Operational current

400V Supply Voltage

IP20 protection

Dimensions are 90 x 72x 76 mm

6kA breaking capacity

4 poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy