Schneider Electric Acti9 A9V4 Miniature Circuit Breaker, 3-Pole, 40A, 415V ac AC
- RS Stock No.:
- 244-909
- Mfr. Part No.:
- A9V41340
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$626.22
(exc. GST)
$688.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $626.22 |
*price indicative
- RS Stock No.:
- 244-909
- Mfr. Part No.:
- A9V41340
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Rated AC Voltage | 415V ac | |
| Range | Acti9 | |
| Series | A9V4 | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Standards/Approvals | EN/IEC 61009-1 EN/IEC 61009-2-1 IEC 60947-2 | |
| Width | 117mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Rated AC Voltage 415V ac | ||
Range Acti9 | ||
Series A9V4 | ||
Height 91mm | ||
Depth 73.5mm | ||
Standards/Approvals EN/IEC 61009-1 EN/IEC 61009-2-1 IEC 60947-2 | ||
Width 117mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Modular add on residual current devices is a 3P, rated current is 40A, operating voltage is 400VAC to 415VAC according to IEC 61009-1. The earth leakage protection class is AC type with a sensitivity of 30mA and a voltage independent technology. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.
RoHS compliant
Mercury free
IP20 conforming to IEC 60529
IP40 conforming to IEC 60529
Related links
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 40A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 40A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 40A 415V ac AC, 10000 A Breaking Capacity
- Hager NFT Miniature Circuit Breaker 40A 10 kA Breaking Capacity
- Hager NGT Miniature Circuit Breaker 40A 10 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 40A 125 V dc DC, 36 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 40A 250 V dc DC, 55 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 40A 250 V dc DC, 55 kA Breaking Capacity

