Schneider Electric Multi9 M9F1 Miniature Circuit Breaker, 4-Pole, 16A, Type B, 440V ac AC, 250 V dc DC, 6 kA Breaking

Subtotal (1 unit)*

$344.88

(exc. GST)

$379.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$344.88

*price indicative

RS Stock No.:
212-191
Mfr. Part No.:
M9F10416
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

250V dc

Mount Type

Clip-on

Breaking Capacity

6kA

Range

Multi9

Series

M9F1

Terminal Type

Tunnel

IP Rating

IP20, IP40

Width

72mm

Standards/Approvals

RoHS, IEC/EN 60947-2

Depth

72mm

Height

81mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG
The Schneider Electric Miniature Circuit Breaker is designed for distribution applications and supports both AC and DC networks. It features thermal-magnetic trip unit technology for reliable overcurrent protection. It has a rated operational voltage of 240 V AC and 415 V AC, operating at 50/60 Hz. It also has a rated insulation voltage of 500 V AC at 50/60 Hz. The breaker includes a contact position indicator and a toggle control type for easy operation. Local ON/OFF indication provides clear status signalling, and it operates within an ambient temperature range of -30 to 70°C.

Clip on mounting

Din rail mounting support

IP40 rated for modular enclosure conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy