ABB System Pro M Compact S200M Miniature Circuit Breaker, 2-Pole, 3A, Type C, 440V ac AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 131-999
- Distrelec Article No.:
- 303-96-281
- Mfr. Part No.:
- 2CDS272001R0034 S202M-C3
- Brand:
- ABB
Add 6 more to save $14.28
View bulk pricing optionsSubtotal (1 unit)*
$159.60
(exc. GST)
$175.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $159.60 | - |
| 6 - 11 | $157.22 | $14.28 |
| 12 + | $155.50 | $49.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 131-999
- Distrelec Article No.:
- 303-96-281
- Mfr. Part No.:
- 2CDS272001R0034 S202M-C3
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 111mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 35mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 111mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 35mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
ABB S200M Series MCB, 2 Poles, 3A Current Rating - 2CDS272001R0034 S202M-C3
Features & Benefits
Applications
Can it handle a voltage of 440V?
Is it suitable for mounting on DIN rails?
- RS Stock No. 0132009
- Mfr. Part No. 2CDS272001R0024 S202M-C2
- RS Stock No. 0132021
- Mfr. Part No. 2CDS272001R0504 S202M-C50
- RS Stock No. 0131983
- Mfr. Part No. 2CDS272001R0044 S202M-C4
- RS Stock No. 0131977
- Mfr. Part No. 2CDS272001R0084 S202M-C8
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 440V ac AC 10 kA Breaking











