CIF 1 Matrix Board FR4 1 mm Holes, 300 mm 160mm
- RS Stock No.:
- 457-0812
- Mfr. Part No.:
- AGB30
- Brand:
- CIF
Get a bulk buy discount
Add 10 more to save $6.00
View bulk pricing optionsSubtotal (1 unit)*
$42.79
(exc. GST)
$47.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.79 | - |
| 10 - 19 | $42.19 | $6.00 |
| 20 - 49 | $41.46 | $26.60 |
| 50 + | $40.02 | $138.50 |
*price indicative
- RS Stock No.:
- 457-0812
- Mfr. Part No.:
- AGB30
- Brand:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Product Type | Matrix Board | |
| Number of Sides | 1 | |
| Length | 300mm | |
| Width | 160mm | |
| Board Thickness | 1.6mm | |
| Board Material | Epoxy | |
| Hole Diameter | 1mm | |
| FR Material Grade | FR4 | |
| Copper Thickness | 35μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Product Type Matrix Board | ||
Number of Sides 1 | ||
Length 300mm | ||
Width 160mm | ||
Board Thickness 1.6mm | ||
Board Material Epoxy | ||
Hole Diameter 1mm | ||
FR Material Grade FR4 | ||
Copper Thickness 35μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Copper-tin plated stripboard.
Single-sided copper-tin plated stripboard.
2.54 mm drilled pitch.
Board thickness: 1.6 mm.
- RS Stock No. 4570777
- Mfr. Part No. AGP30
Each
$56.62
- RS Stock No. 0434611
- Mfr. Part No. 03-0111
Each
$150.37
Related links
- CIF 1 Matrix Board FR4 1 mm Holes 300 mm 160mm
- CIF 1 Matrix Board FR4 1 mm Holes 510 mm 160mm
- CIF 1 Matrix Board FR4 1 mm Holes, 200 mm 100mm
- CIF 1 Matrix Board FR4 1 mm Holes, 160 mm 100mm
- CIF 1 Matrix Board FR4 1 mm Holes 160 mm 100mm
- Sunhayato 1 Matrix Board FR4 1 mm Holes, 72 mm 47mm
- Sunhayato 1 Matrix Board FR4 1 mm Holes, 232 mm 137mm
- CIF 1 Matrix Board FR4 With Drilled At 2.54 mm Pitch 1 mm Holes, 2.54 mm Pitch











