RS PRO Carbon Steel Anchor Bolt M10 x 75 mm 10 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$37.65

(exc. GST)

$41.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 10 August 2026
  • Plus 36 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$37.65$3.765
5 +$31.00$3.10

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
908-6741
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M10

Product Type

Anchor Bolt

Sub Type

Anchor Bolt

Length

75mm

Drill Diameter

10 mm

Maximum Fixing Thickness

25mm

Material

Carbon Steel

Standards/Approvals

DIN 963, DIN 7985T, DIN 912, DIN 965T, DIN 964, DIN 916, DIN 85, ISO 7380, DIN 965, DIN 933, ISO 7379, DIN 931, DIN 84, DIN 7985

RoHS Status: Exempt

COO (Country of Origin):
TW

Countersunk Ankerbolts


A Countersunk self tapping anchor with a Star drive, for use in concrete, brick and some natural stone.

Ankerbolt made of carbon steel, hardened and heat treated, zinc plated

Countersunk head with Star drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy