RS PRO Carbon Steel Anchor Bolt M8 x 75 mm 8 mm
- RS Stock No.:
- 908-6735
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$48.56
(exc. GST)
$53.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $48.56 | $1.942 |
| 5 + | $39.96 | $1.598 |
*price indicative
- RS Stock No.:
- 908-6735
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M8 | |
| Product Type | Anchor Bolt | |
| Sub Type | Anchor Bolt | |
| Drill Diameter | 8 mm | |
| Length | 75mm | |
| Maximum Fixing Thickness | 35mm | |
| Material | Carbon Steel | |
| Finish | Black Zp, Black, Zinc Plated, Nickel Plated | |
| Standards/Approvals | DIN 965, DIN 963, DIN 7985T, DIN 84, DIN 964, DIN 7985, DIN 916, ISO 7380, DIN 912, DIN 933, DIN 965T, ISO 7379, DIN 85, DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M8 | ||
Product Type Anchor Bolt | ||
Sub Type Anchor Bolt | ||
Drill Diameter 8 mm | ||
Length 75mm | ||
Maximum Fixing Thickness 35mm | ||
Material Carbon Steel | ||
Finish Black Zp, Black, Zinc Plated, Nickel Plated | ||
Standards/Approvals DIN 965, DIN 963, DIN 7985T, DIN 84, DIN 964, DIN 7985, DIN 916, ISO 7380, DIN 912, DIN 933, DIN 965T, ISO 7379, DIN 85, DIN 931 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Countersunk Ankerbolts
A Countersunk self tapping anchor with a Star drive, for use in concrete, brick and some natural stone.
Ankerbolt made of carbon steel, hardened and heat treated, zinc plated
Countersunk head with Star drive
Related links
- RS PRO Stainless Steel Anchor Bolt M8 x 75 mm 8 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 100 mm 8 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 60 mm 8 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 67 mm 8 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 50 mm 8 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 65 mm 8 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 130 mm 8 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 98 mm 8 mm
