nVent CADDY Steel Concrete Screw 8 mm x 70 mm 8 mm
- RS Stock No.:
- 277-6596
- Mfr. Part No.:
- 402645
- Brand:
- nVent CADDY
Subtotal (1 box of 50 units)*
$246.53
(exc. GST)
$271.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $246.53 | $4.931 |
*price indicative
- RS Stock No.:
- 277-6596
- Mfr. Part No.:
- 402645
- Brand:
- nVent CADDY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Concrete Screw | |
| Thread Size | 8 mm | |
| Length | 70mm | |
| Drill Diameter | 8 mm | |
| Maximum Fixing Thickness | 65mm | |
| Material | Steel | |
| Finish | Electro Galvanised | |
| Standards/Approvals | Agrément Technique Européen, Classe R30-R120, Approved for use in seismic design category C2 | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Concrete Screw | ||
Thread Size 8 mm | ||
Length 70mm | ||
Drill Diameter 8 mm | ||
Maximum Fixing Thickness 65mm | ||
Material Steel | ||
Finish Electro Galvanised | ||
Standards/Approvals Agrément Technique Européen, Classe R30-R120, Approved for use in seismic design category C2 | ||
- COO (Country of Origin):
- ES
The nVent CADDY concrete screw a European technical approval for anchoring in cracked and non cracked concrete. It comes with R30-R120 fire rating for fire exposed anchor design.
Approved for use in seismic category C1 systems
Approved for use in seismic design category C2
Removable screw anchors are ideal for temporary fixings
Related links
- nVent CADDY Steel Concrete Screw M8 x 35 mm 6 mm
- nVent CADDY Steel Concrete Screw M8 x 55 mm 6 mm
- nVent CADDY Steel Concrete Screw 10 mm x 100 mm 10 mm
- DeWALT Stainless Steel Concrete Screw 6.3 mm x 70 mm 4.8 mm
- nVent CADDY Steel Bolt Anchor M8 x 115 mm 8 mm
- nVent CADDY Steel Drop In Anchor M8 x 30 mm 8 mm
- DeWALT Stainless Steel Concrete Screw 6.3 mm x 82 mm 4.8 mm
- DeWALT Stainless Steel Concrete Screw 6.3 mm x 101 mm 4.8 mm