nVent CADDY Steel Drop In Anchor M8 x 30 mm 8 mm
- RS Stock No.:
- 277-6617
- Mfr. Part No.:
- 593190
- Brand:
- nVent CADDY
Subtotal (1 box of 100 units)*
$202.37
(exc. GST)
$222.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $202.37 | $2.024 |
*price indicative
- RS Stock No.:
- 277-6617
- Mfr. Part No.:
- 593190
- Brand:
- nVent CADDY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Drop In Anchor | |
| Thread Size | M8 | |
| Length | 30mm | |
| Drill Diameter | 8 mm | |
| Material | Steel | |
| Finish | Electro Galvanised | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Drop In Anchor | ||
Thread Size M8 | ||
Length 30mm | ||
Drill Diameter 8 mm | ||
Material Steel | ||
Finish Electro Galvanised | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent CADDY Striking peg is suitable for redundant non structural systems on cracked and uncracked concrete. It comes with R30-R120 fire rating for fire exposed anchor design.
Internal thread facilitates removal and functionality
Installs flush or below base surface
Related links
- nVent CADDY Steel Bolt Anchor M8 x 115mm, 8mm Fixing Hole
- nVent CADDY Steel Drop In Anchor M10 x 30mm, 10mm Fixing Hole
- nVent CADDY Steel Drop In Anchor M6 x 30mm, 6mm Fixing Hole
- nVent CADDY Steel Concrete Screws 8mm x 70mm, 8mm Fixing Hole
- nVent CADDY Steel Bolt Anchor M10 x 135mm, 10mm Fixing Hole
- RS PRO Stainless Steel Drop In Anchor M6 x 25mm, 8mm Fixing Hole
- RS PRO Steel Drop In Anchor M6 x 25mm, 8mm Fixing Hole
- RS PRO Steel Drop In Anchor M8 x 30mm, 10mm Fixing Hole