- RS Stock No.:
- 272-2371
- Mfr. Part No.:
- GBB20110HDG
- Brand:
- BlindBolt
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 10
$397.36
(exc. GST)
$437.10
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $397.36 | $39.736 |
*price indicative |
- RS Stock No.:
- 272-2371
- Mfr. Part No.:
- GBB20110HDG
- Brand:
- BlindBolt
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The BlindBolt Bolt brings exceptional qualities to the market in that it has transcended the first generation of blind fixings and fasteners become a product that is widely utilised throughout the construction industry. There are not many fixing products which can change the way designers and architects think, but we can honestly state that about our blind bolts.
M20 x 110 mm bolt size
Removable and reusable
For wide range of fixing application
Conforms to BS 5950 1 and EN 1993 1 8
Grade 10.9 high tensile steel with galvanised finish
Removable and reusable
For wide range of fixing application
Conforms to BS 5950 1 and EN 1993 1 8
Grade 10.9 high tensile steel with galvanised finish
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Type | Fixing Bolt, Plug |
Length | 110mm |
Fixing Hole Diameter | 22mm |
Maximum Fixing Thickness | 56mm |
Material | Steel |
Related links
- RS PRO Stainless Steel Masonry Fixing 100mm, 12mm Fixing Hole
- Masonry Fixing Kit, 606 piece Masonry Fixing kit
- RS PRO Stainless Steel Masonry Fixing 75mm, 12mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 50mm, 10mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 60mm, 12mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 100mm, 10mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 75mm, 10mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 40mm, 8mm Fixing Hole