BlindBolt Steel Fixing Bolts M16 x 90mm, 17mm Fixing Hole
- RS Stock No.:
- 272-2370
- Mfr. Part No.:
- GBB1690HDG
- Brand:
- BlindBolt
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 20
$419.00
(exc. GST)
$460.90
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $419.00 | $20.95 |
*price indicative
- RS Stock No.:
- 272-2370
- Mfr. Part No.:
- GBB1690HDG
- Brand:
- BlindBolt
Related links
- BlindBolt Stainless Steel Anchor Bolt M16 x 100mm, 17mm Fixing Hole
- BlindBolt Steel Fixing Bolts M12 x 70mm, 13mm Fixing Hole
- BlindBolt Steel Fixing Bolts M24 x 130mm, 26mm Fixing Hole
- BlindBolt Steel Fixing Bolts M20 x 140mm, 22mm Fixing Hole
- BlindBolt Steel Fixing Bolts M20 x 110mm, 22mm Fixing Hole
- BlindBolt Steel Fixing Bolts M12 x 120mm, 13mm Fixing Hole
- BlindBolt Anchor Bolt M16 x 75mm, 16mm Fixing Hole
- RS PRO Fixing Bolts M16 x 210mm