RS PRO Drop In Anchor M8 x 30mm, 10.0mm Fixing Hole
- RS Stock No.:
- 177-6914
- Brand:
- RS PRO
11 In Global stock for delivery within 10 working day(s)
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 50
$26.23
(exc. GST)
$28.85
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $26.23 | $0.525 |
5 + | $21.59 | $0.432 |
*price indicative
- RS Stock No.:
- 177-6914
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
An internally threaded socket anchor for use with bolts or threaded rod of any length. Lipped drop in anchors can be accurately set independent of the hole depth and can be used in concrete and hollow base material applications. Full expansion can be guaranteed by using the correct shouldered setting punch. Deformation controlled anchor available in zinc plated and yellow passivated finish. Suitable for use in non-cracked concrete between C20/25 & C50/60.
Internal thread suitable for bolts or threaded studs
Permanent socket to allow removal and replacement of fixture
Permanent socket to allow removal and replacement of fixture
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Type | Drop In Anchor |
Length | 30mm |
Fixing Hole Diameter | 10.0mm |
Related links
- RS PRO Steel Drop In Anchor M8 x 30mm, 10mm Fixing Hole
- RS PRO Stainless Steel Drop In Anchor M8 x 30mm, 10mm Fixing Hole
- RS PRO Drop In Anchor M10 x 30mm, 12mm Fixing Hole
- RS PRO Drop In Anchor M10 x 40mm, 12mm Fixing Hole
- RS PRO Stainless Steel Drop In Anchor M10 x 40mm, 12mm Fixing Hole
- RS PRO Stainless Steel Drop In Anchor M6 x 25mm, 8mm Fixing Hole
- RS PRO Steel Drop In Anchor M10 x 40mm, 12mm Fixing Hole
- RS PRO Steel Drop In Anchor M12 x 50mm, 15mm Fixing Hole