- RS Stock No.:
- 177-6886
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 25
$14.09
(exc. GST)
$15.50
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $14.09 | $0.564 |
*price indicative |
- RS Stock No.:
- 177-6886
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Ankerbolt is a self tapping anchor for use in a variety of base materials. The undercutting action provides a positive anchorage with no expansion forces.The wide range of types and sizes gives flexibility of choosing the correct anchor according to the fixture thickness.
Undercutting Action
Fast And Secure Installation
Expansion Free
Through Fixing
High Performance
Mechanical Galvanised minimum 40μm
Fast And Secure Installation
Expansion Free
Through Fixing
High Performance
Mechanical Galvanised minimum 40μm
Specifications
Attribute | Value |
---|---|
Thread Size | 10 x 60mm |
Type | Ankerbolt |
Length | 60mm |
Fixing Hole Diameter | 12mm |
Maximum Fixing Thickness | 20 (Shallow Embedment) |
Related links
- RS PRO Bright Zinc Plated Sleeve Anchor 12 x 60mm x 60mm, 14mm Fixing Hole
- RS PRO Hammer In Anchor 8 x 60mm x 60mm, 8mm Fixing Hole
- RS PRO Through Bolt 6 x 60mm x 60mm, 7mm Fixing Hole
- RS PRO Hammer In Anchor 6 x 60mm x 60mm, 6mm Fixing Hole
- Fair-Rite Shielding Sheet, 60mm x 60mm x 0.53mm
- Pinet Stainless Steel Butt Hinge, 60mm x 60mm x 2mm
- RS PRO Ankerbolt 10 x 100mm x 100mm, 12mm Fixing Hole
- RS PRO Bright Zinc Plated Sleeve Anchor 10 x 60mm x 60mm, 14mm Fixing Hole