RS PRO Stainless Steel Masonry Fixing 60mm, 12mm Fixing Hole
- RS Stock No.:
- 622-2082
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)**
$87.19
(exc. GST)
$95.91
(inc. GST)
40 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $8.719 | $87.19 |
50 + | $7.175 | $71.75 |
**price indicative
- RS Stock No.:
- 622-2082
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | Sleeve Anchor | |
Length | 60mm | |
Fixing Hole Diameter | 12mm | |
Maximum Fixing Thickness | 10mm | |
Material | Stainless Steel | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type Sleeve Anchor | ||
Length 60mm | ||
Fixing Hole Diameter 12mm | ||
Maximum Fixing Thickness 10mm | ||
Material Stainless Steel | ||
Related links
- RS PRO Stainless Steel Masonry Fixing 100mm, 12mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing M12 x 145mm, 12mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 75mm, 12mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing M12 x 105mm, 12mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing M10 x 125mm, 10mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 60mm, 12mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 100mm, 10mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 40mm, 8mm Fixing Hole