DeWALT Steel Screw Anchor 32mm
- RS Stock No.:
- 122-8323
- Mfr. Part No.:
- DFM424015P
- Brand:
- DeWALT
5 In AU stock for next working day delivery
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 100
Was $23.23
You pay
$19.24
(exc. GST)
$21.16
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $19.24 | $0.192 |
*price indicative
- RS Stock No.:
- 122-8323
- Mfr. Part No.:
- DFM424015P
- Brand:
- DeWALT
Related links
- DeWALT Steel Screw Anchor 32mm
- DeWALT Steel Screw Anchor, 5mm fixing hole diameter
- DeWALT Steel Screw Anchor, 12.7mm fixing hole diameter
- DeWALT Steel Screw Anchor, 19.1mm fixing hole diameter
- Fischer Fixings Nylon Screw Anchor 40mm, 8mm Fixing Hole
- DeWALT Screw Anchor, 8mm fixing hole diameter
- DeWALT Nylon Screw Anchor 30mm, 6mm Fixing Hole
- Fischer Fixings Nylon Screw Anchor 30mm, 6mm Fixing Hole