3M 2090 Blue Masking Tape 18mm x 55 m
- RS Stock No.:
- 864-0877
- Distrelec Article No.:
- 304-22-914
- Mfr. Part No.:
- 209019
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 864-0877
- Distrelec Article No.:
- 304-22-914
- Mfr. Part No.:
- 209019
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 18mm | |
| Length | 55m | |
| Model Number | 2090 | |
| Thickness | 130μm | |
| Colour | Blue | |
| Trade Name | 2090 | |
| Standards/Approvals | No | |
| Tensile Strength | 27lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 18mm | ||
Length 55m | ||
Model Number 2090 | ||
Thickness 130μm | ||
Colour Blue | ||
Trade Name 2090 | ||
Standards/Approvals No | ||
Tensile Strength 27lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Masking Tape, 0.13mm Thickness, Acrylic Adhesive - 2090 Series - 209019
If you're a stickler for neat paint lines, pack this masking tape from 3M in your kit. It's a handy way to section off and protect surfaces prior to decoration. Thanks to the acrylic adhesive, it sticks to plaster, plastic, wood, glass and metal. You can leave it on for up to 14 days – even in direct sunlight – and peel it off without leaving a mark.
Features & Benefits
• Crepe paper backing is easy to tear off by hand
• Bright blue colour stands out against most surfaces, making it easy to see and ensure complete coverage
Applications
• Construction industry
• Home renovation
• Shelf and door fittings
• Engineering workshops
• Automotive manufacturing
Yes, it resists UV and water damage, so it's tough enough to handle the elements in outdoor settings. It also withstands paint bleed-through, meaning it won't soften and come loose when you paint over it.
Yes, the 2090 tape can be used on numerous surfaces with it being UV and water resistant.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Related links
- 3M SCOTCH 2090 Blue Scotch Masking Tape 24mm x 50 m
- 3M SCOTCH 218 Green Scotch Masking Tape 19mm x 55 m
- 3M SCOTCH 214 Beige Scotch Masking Tape 19mm x 55 m
- 3M SCOTCH 202 Tan Scotch Masking Tape 48mm x 55 m
- 3M SCOTCH 2018 Green Scotch Masking Tape 6.3mm x 55 m
- 3M SCOTCH 201E Beige Scotch Masking Tape 18mm x 50 m
- 3M SCOTCH 202 Beige Scotch Masking Tape 18mm x 50 m
- 3M SCOTCH 244 Gold Scotch Masking Tape 18mm x 50 m