3M 850 Silver Masking Tape 50mm x 66 m

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
787-3228
Mfr. Part No.:
850 50mm x 66M silver
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Polyester

Adhesive Material

Acrylic

Width

50mm

Length

66m

Model Number

850

Thickness

50μm

Colour

Silver

Trade Name

Scotch

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Tensile Strength

28lb/in

RoHS Status: Exempt

COO (Country of Origin):
MX

3M Masking Tape, Polyester Backing, 0.05mm Thickness - 850 Series - 850 50mm x 66M silver


Stick with this masking tape from 3M to help you master the art of splicing. It's just what you need for quickly joining rolls of manufacturing material as it hangs on tight, even when the going gets tough. You can count on this tape's longevity in industrial settings, as it resists abrasion and wear. It comes on a convenient 66m long reel to keep your workday rolling smoothly.

• Wide temperature range between -50°C to +150°C means it's compatible with challenging locations

• Low calliper needs that won't interfere with most machinery processes

• Easily visible silver colour, so suitable for marking or identification

Applications


• Deflect flagging

• Decorative edging

• Aerospace technology

• Movie film splicing

How do I apply this tape to a surface?


• Defect flagging where reflective sensing is required

• Decorative striping and edging

• Meets a variety of specifications in the aerospace industry

• Splicing of film, including movie film

This masking tape has a pressure-sensitive adhesive, so it's easy to apply to a surface using nothing more complex than your hands.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

PET Tapes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy