Tesa 4378 Brown Masking Tape 2m x 20 m

Subtotal (1 pack of 24 units)*

$1,383.94

(exc. GST)

$1,522.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
24 +$57.664$1,383.94

*price indicative

RS Stock No.:
249-8503
Mfr. Part No.:
04378-00000-02
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

2m

Length

20m

Model Number

4378

Thickness

170μm

Trade Name

4378 Easy Cover Auto

Colour

Brown

Maximum Operating Temperature

120°C

Standards/Approvals

No

Tensile Strength

47N/cm

RoHS Status: Exempt

COO (Country of Origin):
KR
The Tesa 4378 Easy Cover Auto is a convenient “3 in 1” solution for the masking of large areas for car body repair. The convenient system includes Masking tape tesa 4309, Masking paper border and HDPE masking film.

Elongation at break 12 %

Tensile strength 47 N/cm

Temperature resistance 120 °C

Material of masking coverage HDPE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy