Tesa 04311-00006-00 White Masking Tape 48mm x 50 m
- RS Stock No.:
- 853-800
- Mfr. Part No.:
- 04311-00006-00
- Brand:
- Tesa
N
Subtotal (1 unit)*
$3.80
(exc. GST)
$4.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.80 |
*price indicative
- RS Stock No.:
- 853-800
- Mfr. Part No.:
- 04311-00006-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 48mm | |
| Length | 50m | |
| Model Number | 04311-00006-00 | |
| Thickness | 120μm | |
| Colour | White | |
| Adhesion Strength | 2.8N/cm | |
| Trade Name | Tesa | |
| Maximum Operating Temperature | 60°C | |
| Tensile Strength | 23N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 48mm | ||
Length 50m | ||
Model Number 04311-00006-00 | ||
Thickness 120μm | ||
Colour White | ||
Adhesion Strength 2.8N/cm | ||
Trade Name Tesa | ||
Maximum Operating Temperature 60°C | ||
Tensile Strength 23N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Tesa Masking Tape, 120μm Thickness, White - 04311-00006-00
This masking tape is a crepe-backed adhesive tape designed for temporary surface protection and masking tasks in environments where moderate heat resistance is required. It combines a flexible paper backing with a natural rubber adhesive to provide secure attachment while remaining removable after use.
Features and Benefits:
• 2.8N/cm adhesion strength for secure surface hold
• 23N/cm tensile strength for controlled tear resistance
• 120μm total thickness for consistent masking coverage
• Natural rubber adhesive for strong initial tack
• Crepe paper backing for conformability to contours
• Rated to 60 °C for heat-exposed operations
• 23N/cm tensile strength for controlled tear resistance
• 120μm total thickness for consistent masking coverage
• Natural rubber adhesive for strong initial tack
• Crepe paper backing for conformability to contours
• Rated to 60 °C for heat-exposed operations
Applications
• Suitable for precision masking during painting operations
• Ideal for automotive panel masking before finishing
• Used with heat-affected surfaces up to 60 °C
• Can be used for industrial surface protection tasks
• Suitable for painters tape on irregular substrates
• Ideal for automotive panel masking before finishing
• Used with heat-affected surfaces up to 60 °C
• Can be used for industrial surface protection tasks
• Suitable for painters tape on irregular substrates
How does the backing material affect application on curved surfaces?
The crepe paper backing provides flexibility that allows the tape to conform to irregular and curved profiles without wrinkling.
What performance can be expected when the tape is exposed to elevated temperatures?
It withstands operating temperatures up to 60 °C while maintaining adhesive contact and dimensional stability.
How does tensile strength influence removal during post-process operations?
A tensile strength of 23N/cm reduces the risk of unintended elongation or breakage during peel-off, enabling cleaner removal.
What adhesive properties determine initial stickiness to various substrates?
The natural rubber adhesive delivers high initial tack that promotes immediate adhesion to common surfaces used in painting and masking.
- RS Stock No. 0853805
- Mfr. Part No. 04311-00004-00
Each
$2.97
- RS Stock No. 2496603
- Mfr. Part No. 04338-00004-00
Each
$32.30
- RS Stock No. 0853803
- Mfr. Part No. 04311-00003-00
Each
$1.43
- RS Stock No. 0664973
- Mfr. Part No. 04328-00006-00
Each
$13.77












