RS PRO Amber High Temperature Masking Tape 33 m
- RS Stock No.:
- 677-039
- Brand:
- RS PRO
Subtotal (1 unit)*
$218.17
(exc. GST)
$239.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.17 |
*price indicative
- RS Stock No.:
- 677-039
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | High Temperature Masking Tape | |
| Backing Material | Polyimide Film | |
| Adhesive Material | Silicone | |
| Length | 33m | |
| Thickness | 60μm | |
| Adhesion Strength | 6N/25 mm | |
| Colour | Amber | |
| Trade Name | RS PRO | |
| Tensile Strength | 56N/cm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type High Temperature Masking Tape | ||
Backing Material Polyimide Film | ||
Adhesive Material Silicone | ||
Length 33m | ||
Thickness 60μm | ||
Adhesion Strength 6N/25 mm | ||
Colour Amber | ||
Trade Name RS PRO | ||
Tensile Strength 56N/cm | ||
- COO (Country of Origin):
- PL
RS PRO Silicone Adhesive High Temperature Masking Tape
This RS PRO high temperature masking tape is designed for demanding industrial applications where heat resistance and durability are crucial. With its silicone adhesive and polyimide film backing, it provides reliable performance in high-temperature environments, making it Ideal for use in electronics manufacturing and powder coating processes.
Features and Benefits
Silicone adhesive: Offers excellent adhesion to a variety of surfaces, including steel, with a strength of 6 N/25 mm
Polyimide film backing: Provides superior heat resistance and durability
Amber colour: Enhances visibility during application and removal
Length of 33 m: Ensures ample material for extensive projects
Thickness of 0.06 mm: Allows for precise application without bulk
Tensile strength of 56 N/cm: Ensures the tape withstands mechanical stress
Polyimide film backing: Provides superior heat resistance and durability
Amber colour: Enhances visibility during application and removal
Length of 33 m: Ensures ample material for extensive projects
Thickness of 0.06 mm: Allows for precise application without bulk
Tensile strength of 56 N/cm: Ensures the tape withstands mechanical stress
Applications
Electronics manufacturing
Powder coating
Automotive industry
Aerospace industry
Powder coating
Automotive industry
Aerospace industry
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Amber RS PRO High Temperature Masking Tape 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 15mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 10mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 19mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 9mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 20mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 25mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 6mm x 33 m
