RS PRO 20817 Beige Masking Tape 19 mm x 50 m
- RS Stock No.:
- 219-075
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$2.48
(exc. GST)
$2.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,658 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.48 |
*price indicative
- RS Stock No.:
- 219-075
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 19 mm | |
| Length | 50m | |
| Model Number | 20817 | |
| Thickness | 19mm | |
| Colour | Beige | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 19 mm | ||
Length 50m | ||
Model Number 20817 | ||
Thickness 19mm | ||
Colour Beige | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
RS PRO Masking Tape, 19 mm x 50 m, 124 μm Thickness
This RS PRO masking tape is designed for general contractor applications, providing reliable performance for indoor projects. It offers easy application and removal, making it ideal for everyday use. The tape can withstand temperatures up to 60°C for 30 minutes, ensuring versatility across various tasks.
Features and Benefits
General Use Masking Tape: Suitable for contractor applications, ensuring reliable performance.
3 Days Removal: Can be removed cleanly within three days without causing surface damage.
Multi-Surfaces: Adheres to a variety of surfaces, providing flexibility in use.
High Temperature Resistance: Withstands up to 60°C for 30 minutes, suitable for various environments.
Easy Handling: Simple to apply and remove in one piece without leaving residues.
Outstanding Paint Lines: Ensures perfect contours and clean paint lines.
Applications
Interior projects
Contractor tasks
Painting and decorating
Additional Information
Backing Material: Crepe Paper
Adhesive Material: Natural Rubber
Colour: Beige
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 8565 Beige Masking Tape 19 mm x 50 m
- RS PRO 20825 Pink Masking Tape 19 mm x 50 mm
- RS PRO 20821 Beige Masking Tape 50 mm x 50 m
- RS PRO 6835 Beige Masking Tape 50 mm x 50 m
- RS PRO 8645 Beige Masking Tape 25 mm x 50 m
- RS PRO 20412 Beige Masking Tape 24 mm x 50 m
- RS PRO 8667 Beige Masking Tape 50 mm x 50 m
- RS PRO 304 Beige Masking Tape 75 mm x 50 m
