Edding 1 mm Tip Black Marker Pen
- RS Stock No.:
- 625-771
- Mfr. Part No.:
- RS-4-400001
- Brand:
- Edding
Subtotal (1 box of 10 units)*
$676.95
(exc. GST)
$744.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 31 August 2026
- Plus 18 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $676.95 | $67.695 |
*price indicative
- RS Stock No.:
- 625-771
- Mfr. Part No.:
- RS-4-400001
- Brand:
- Edding
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edding | |
| Marker Type | Permanent Marker | |
| Product Type | Marker Pen | |
| Tip Size | 1 mm | |
| Ink Colour | Black | |
| Ink Colours Included | Yes | |
| Tip Shape | Bullet | |
| Permanent | Yes | |
| Line Width | 1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Edding | ||
Marker Type Permanent Marker | ||
Product Type Marker Pen | ||
Tip Size 1 mm | ||
Ink Colour Black | ||
Ink Colours Included Yes | ||
Tip Shape Bullet | ||
Permanent Yes | ||
Line Width 1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Edding Permanent Marker in black is a precision tool designed for fine-line marking and labelling across various materials, including paper, cardboard, metal, plastic, and glass. Its round nib delivers a stroke width of 1 mm, making it ideal for detailed writing tasks. The marker features waterproof and wear-resistant ink, ensuring durability on almost all surfaces. Additionally, it boasts low-odour ink with no added toluene or xylene, making it suitable for use in environments where ventilation is limited.
Practical clip that prevents rolling away and can be secured on clothes and objects
Cap that can be stored on the end of the barrel to prevent the risk of losing it
Fine stroke
Related links
- Edding 1 mm Tip Black Marker Pen
- Edding 1 to 5 mm Tip Black Marker Pen
- Edding 0.75 mm Tip Black Marker Pen
- Edding 1.5 to 3 mm Tip Black Marker Pen
- Edding 4 to 12 mm Tip Black Marker Pen
- Edding 0.6 mm Tip Black Marker Pen
- Edding Extra Fine Tip Black Marker Pen
- Schneider Electric 0.25 mm Tip Black Marker Pen
