Sharpie Fine Tip Assorted Permanent Marker Pen

Subtotal (1 unit)*

$7.96

(exc. GST)

$8.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 126 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.96

*price indicative

RS Stock No.:
179-4032
Mfr. Part No.:
1986003
Brand:
Sharpie
Find similar products by selecting one or more attributes.
Select all

Brand

Sharpie

Product Type

Marker Pen

Marker Type

Permanent Marker

Tip Size

Fine

Ink Colour

Assorted

Ink Colours Included

No

Tip Shape

Bullet

Permanent

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Metallic Gold Fine Tip Marker Pens


An ideal addition to any workplace or home. These Sharpie marker pens provide a permanent solution to writing or marking on any kind of materials.

These fine tipped marker pens enable you to work with both accuracy and precision. These pens are ideal for writing or marking on paper, plastic, wood, glass, metals and many other surfaces. The ink is quick drying and is resistant to both fading and water. These high quality markers are supplied individually in a pack with metallic gold coloured ink.

Features and Benefits


• 1 high quality marker pen per pack – opaque, metallic gold

• Stands out on both light and dark surfaces

• Flexible fine point tip

• Long lasting pens

• Permanent markers with fine tips, ideal for accuracy

• Ideal for writing on a range of different materials

• Resilient ink doesn’t smudge, is quick to dry and is resistant to water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy