Sharpie Extra Fine Tip Assorted Permanent Marker Pen
- RS Stock No.:
- 898-799
- Mfr. Part No.:
- S0811300
- Brand:
- Sharpie
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 898-799
- Mfr. Part No.:
- S0811300
- Brand:
- Sharpie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharpie | |
| Product Type | Marker Pen | |
| Marker Type | Permanent Marker | |
| Tip Size | Extra Fine | |
| Ink Colour | Assorted | |
| Ink Colours Included | No | |
| Tip Shape | Bullet | |
| Permanent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sharpie | ||
Product Type Marker Pen | ||
Marker Type Permanent Marker | ||
Tip Size Extra Fine | ||
Ink Colour Assorted | ||
Ink Colours Included No | ||
Tip Shape Bullet | ||
Permanent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Sharpie Mini Assorted Canister
Quick drying
Odourless mini permanent markers
Convenient cap clip to attach to key chains
AP Certified non toxic
Assorted Tub of 72 pens
