Phoenix Contact 0.35 mm Tip Black Marker Pen

Subtotal (1 unit)*

$304.68

(exc. GST)

$335.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$304.68

*price indicative

RS Stock No.:
512-356
Mfr. Part No.:
5067828
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Pen

Product Type

Marker Pen

Tip Size

0.35 mm

Ink Colour

Black

Ink Colours Included

Yes

Line Width

350μm

Standards/Approvals

EAC Approval ID: EAC-Zulassung

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Crafted Marker Pen is designed for precision and high-quality product labelling. Featuring a 0.35 mm nib, this marker is perfect for creating fine lines and detailed markings. Ideal for both reusable and disposable applications, it includes an adapter, ink tank, and reservoir, ensuring you have everything you need for your labelling tasks. This versatile tool is particularly suited for use with plotter pens, making it a valuable addition to any labelling workflow. With its wipe-resistant properties, the CMS-PEN guarantees a pristine appearance for all your labelling needs, displaying the integrity and craftsmanship associated with its manufacturer.

Includes an adapter and ink tank for added convenience

Wipe resistant design ensures lasting clarity

Part of a fully integrated product range for seamless labelling solutions

Made from high quality materials that enhance usability

The perfect tool for high quality product marking and labelling

Supports both disposable and reusable functionalities

Backed by a reputable manufacturer ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy