550bar Manual Grease Gun

Subtotal (1 unit)*

$4,794.23

(exc. GST)

$5,273.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,794.23

*price indicative

RS Stock No.:
310-646
Mfr. Part No.:
ARCA-PUMP-BARREL.GUN-METER-N#N
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Pressure Range

550bar

Coupling Type

4 Jaw

Maximum Pressure

550bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Grease Dosing Gun with digital flow measurement offers precise control over grease application. It features a digital flow rate measurement for accurate dispensing, with a 4 jaw mouthpiece and a swivel joint for ease of use. The nozzle tube has a length of 150 mm and is designed to operate under pressures of up to 550 bar.

Grease feed into bearing positions and gearboxes

Related links