Copal Electronics PG-100 Manometer With 1 Pressure Port/s, Max Pressure Measurement 1000kPa

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
352-4975
Mfr. Part No.:
PG-100-103RP
Brand:
Copal Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Copal Electronics

Best Accuracy

±1 %

Number of Pressure Ports

1

Maximum Pressure Measurement

1000kPa

Minimum Pressure Measurement

-100kPa

Model Number p

PG-100

Battery Type

Rechargeable Lithium-Ion

Display Type

LCD

Overpressure Maximum

1500kPa

Weight

85g

Dimensions

90 x 60 x 20mm

Width

60mm

Length

90mm

Minimum Operating Temperature

0°C

Height

20mm

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable