Festo VABS series G 1/4 Sub Base for use with Valves, 2999476
- RS Stock No.:
- 288-8545
- Mfr. Part No.:
- VABS-S7-BE-B-G14-V14
- Brand:
- Festo
Subtotal (1 unit)*
$422.95
(exc. GST)
$465.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.95 |
*price indicative
- RS Stock No.:
- 288-8545
- Mfr. Part No.:
- VABS-S7-BE-B-G14-V14
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VABS | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| Model Number | 2999476 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VABS | ||
Type Sub Base | ||
Body Material Aluminium | ||
Model Number 2999476 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Sub-base is a versatile and high-quality product designed for industrial automation applications. With its durable construction and innovative features, it provides reliable performance in a wide range of settings.
Mounting position is optional, allowing for flexibility in installation.
Pilot air supply is internal, ensuring efficient operation.
Operating pressure range from 0.2 MPa to 0.8 MPa for versatile usage.
Flow rates of 2.2 m³/h for pressurisation and 8.6 m³/h for exhaust, ensuring smooth operation.
Explosion protection for Zone 1, 2, 21, and 22 (ATEX) for safe use in hazardous areas.
Corrosion resistance class CRC 4 for high durability in corrosive environments.
IP65 degree of protection for protection against dust and water ingress.
RoHS-compliant materials ensuring environmental sustainability.
Pilot air supply is internal, ensuring efficient operation.
Operating pressure range from 0.2 MPa to 0.8 MPa for versatile usage.
Flow rates of 2.2 m³/h for pressurisation and 8.6 m³/h for exhaust, ensuring smooth operation.
Explosion protection for Zone 1, 2, 21, and 22 (ATEX) for safe use in hazardous areas.
Corrosion resistance class CRC 4 for high durability in corrosive environments.
IP65 degree of protection for protection against dust and water ingress.
RoHS-compliant materials ensuring environmental sustainability.
Related links
- Festo VABS series NPT 1/4 Sub Base for use with Valves, 4727331
- Festo VABS series NPT 1/4 Sub Base for use with Valves, 4727328
- Festo VABS series G 1/4 Sub Base for use with Valves, 563396
- Festo VABS series Sub Base, 541069
- Festo VABS series Sub Base, 539725
- Festo VABS series Sub Base, 541065
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033158
- Festo VABS series Sub Base, 541063
