Festo VABS series M5 Sub Base for use with Valves, 8068637
- RS Stock No.:
- 288-8544
- Mfr. Part No.:
- VABS-P12-S-M5-P3
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-8544
- Mfr. Part No.:
- VABS-P12-S-M5-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | M5 | |
| Manufacturer Series | VABS | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| Model Number | 8068637 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread M5 | ||
Manufacturer Series VABS | ||
Type Sub Base | ||
Body Material Aluminium | ||
Model Number 8068637 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Sub-base is a reliable and versatile component designed for industrial automation applications. With a construction width of 25mm and oxygen-compatibility to DIN EN 1797, this sub-base offers exceptional performance in various operating conditions.
Standard nominal flow rate ≥27 l/min
Operating pressure range of 0 bar to 1.7 bar
Corrosion resistance class CRC 2 for moderate corrosion stress
RoHS-compliant materials for environmental friendliness
Operating pressure range of 0 bar to 1.7 bar
Corrosion resistance class CRC 2 for moderate corrosion stress
RoHS-compliant materials for environmental friendliness
Related links
- Festo VABS series Sub Base, VABS-K2-10S-16-M5-P
- Festo VABS series Sub Base, VABS-K1-7B-12-M5-P
- SMC S070 series M5 Sub Base, S070-S-M5
- Festo VABS series Sub Base, 541064
- Festo VABS series Sub Base, 546104
- Festo VABS series Sub Base, 541069
- Festo VABS series Sub Base, 555645
- Festo VABS series Sub Base, 541070
