Festo VABM series 4 station G 1/8 Manifold for use with Valves, 8076387

Subtotal (1 unit)*

$218.46

(exc. GST)

$240.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.46

*price indicative

RS Stock No.:
288-8536
Mfr. Part No.:
VABM-P7-18MB-G18-M5-4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

Model Number

8076387

For Use With

Valves

COO (Country of Origin):
CH
The Festo Manifold rail is a high-quality product designed with a grid dimension of 18 mm and a downward connection direction. It offers moderate corrosion resistance and complies with RoHS standards, making it a reliable choice for various applications.

Grid dimension of 18 mm for precise positioning
Downward connection direction for efficient installation
Corrosion resistance class CRC 2 for durability
Compliant with RoHS standards for environmental safety
Max. tightening torque of 0.6 Nm for secure valve mounting
Wrought aluminium alloy material for lightweight yet sturdy construction

Related links