Festo VABM series 4 station G 1/8 Manifold for use with Valves, 552654

Subtotal (1 unit)*

$110.21

(exc. GST)

$121.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.21

*price indicative

RS Stock No.:
288-8520
Mfr. Part No.:
VABM-C7-12P-G18-4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

Model Number

552654

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold rail is a high-quality product made from wrought aluminium alloy, designed for industrial automation applications. With a maximum of 4 valve positions and moderate corrosion stress resistance, this product ensures reliable performance in various settings.

Max. number of valve positions: 4
Corrosion resistance class CRC 2 - Moderate corrosion stress
LABS (PWIS) conformity VDMA24364-B2-L
Product weight: 126 g
Pneumatic connection, port 1: G1/8
Pneumatic connection, port 3: G1/8
RoHS-compliant materials for environmental friendliness

Related links