Festo MHA1 series 3 station Metric M3 Manifold for use with Valves, 197226

Subtotal (1 unit)*

$307.95

(exc. GST)

$338.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$307.95

*price indicative

RS Stock No.:
288-7811
Mfr. Part No.:
MHA1-PR10-3-M3-PI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

3

Connection Port Thread

Metric M3

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

Model Number

197226

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold is a versatile and reliable solution for controlling the flow of compressed air in industrial automation systems. With a maximum of 10 valve positions and an operating pressure range of 0 to 8 bar, this manifold ensures efficient performance in various applications.

Max. number of valve positions: 10
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class CRC 1 - Low corrosion stress
LABS (PWIS) conformity VDMA24364-B2-L
Ambient temperature range: -10°C to 60°C
Mounting method for sub-base: With through-hole
Pneumatic connections: Port 1 - M7, Port 2 - M3, Port 3 - M7
Material sub-base: Wrought aluminium alloy

Related links