Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197227

Subtotal (1 unit)*

$101.99

(exc. GST)

$112.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.99

*price indicative

RS Stock No.:
288-7802
Mfr. Part No.:
MHA1-P2-2-M3-PI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

2

Connection Port Thread

Metric M3

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

Model Number

197227

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold is a high-quality pneumatic type product that offers a reliable solution for industrial automation applications. With its durable wrought aluminium alloy construction and innovative design, this manifold ensures efficient performance and long-lasting durability.

Max. number of valve positions: 2
Operating pressure: 0 bar ... 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class CRC 1 - Low corrosion stress
LABS (PWIS) conformity VDMA24364-B2-L
Ambient temperature: -10 °C ... 60 °C
Mounting method for sub-base: With through-hole
Pneumatic connection, port 1: M7
Pneumatic connection, port 2: M3

Related links