Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561002
- RS Stock No.:
- 279-5857
- Mfr. Part No.:
- VMPAL-AP-14-QS5/16"-2
- Brand:
- Festo
Subtotal (1 unit)*
$116.26
(exc. GST)
$127.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.26 |
*price indicative
- RS Stock No.:
- 279-5857
- Mfr. Part No.:
- VMPAL-AP-14-QS5/16"-2
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 1 | |
| Manufacturer Series | VMPAL | |
| Type | Sub Base | |
| Body Material | PA | |
| Model Number | 561002 | |
| For Use With | Valve Terminals MPA-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 1 | ||
Manufacturer Series VMPAL | ||
Type Sub Base | ||
Body Material PA | ||
Model Number 561002 | ||
For Use With Valve Terminals MPA-L | ||
- COO (Country of Origin):
- DE
The Festo Sub base made of PA-reinforced material. It has very high corrosion stress.
RoHS-compliant
Related links
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561026
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561001
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561025
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561010
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561034
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561098
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561009
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561033
