Festo OABM series 4 station G 1/8 Manifold Base, 8049142
- RS Stock No.:
- 204-0062
- Mfr. Part No.:
- OABM-P-G3-10-4
- Brand:
- Festo
Subtotal (1 unit)*
$111.14
(exc. GST)
$122.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.14 |
*price indicative
- RS Stock No.:
- 204-0062
- Mfr. Part No.:
- OABM-P-G3-10-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | OABM | |
| Type | Manifold Base | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Model Number | 8049142 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series OABM | ||
Type Manifold Base | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Model Number 8049142 | ||
- COO (Country of Origin):
- CN
The Festo common supply manifold has pneumatic connection G3/4 with using through hole mounting and has wrought aluminium alloy for sub base.
Product weight 69.6 g
Related links
- Festo OABM series 2 station G 1/8 Manifold Base, 8049141
- Festo OABM series 4 station G 1/8 Manifold Base, 8049145
- Festo OABM series 8 station G 1/8 Manifold Base, 8049143
- Festo OABM series 2 station G 1/8 Manifold Base, 8049144
- Festo OABM series 8 station G 1/8 Manifold Base, 8049146
- Festo OABM series 2 station G 3/4 Manifold Base, 8100283
- Festo OABM series 4 station G 3/4 Manifold, 8100284
- Festo VABM series 4 station G 3/8 Manifold Base for use with 3/2 Way Valves, 8026299
