Festo VABS series Sub Base, 546101
- RS Stock No.:
- 203-1408
- Mfr. Part No.:
- VABS-S2-1S-G38-R3
- Brand:
- Festo
Subtotal (1 unit)*
$169.66
(exc. GST)
$186.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.66 |
*price indicative
- RS Stock No.:
- 203-1408
- Mfr. Part No.:
- VABS-S2-1S-G38-R3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | 546101 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub Base | ||
Body Material Aluminium Die Cast | ||
Model Number 546101 | ||
- COO (Country of Origin):
- DE
The Festo VABS series manifold sub-base has a G3/8 threaded connection with port pattern as per ISO5599/-2. The operating pressure is ranges between -0.9 bar and 10 bar.
Width = 42 mm
Assembly position = any
Pilot air supply = internal
Assembly position = any
Pilot air supply = internal
Related links
- Festo VABS series Sub Base, 546104
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033159
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033160
- Festo VABS series Sub Base, 555645
- Festo VABS series Sub Base, 555640
- Festo VABS series Sub Base, VABS-S1-1S-G38
- Festo VABS series Sub Base, 541069
- Festo VABS series Sub Base, 541063
